+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-16-1250

Single rail; aluminium; Ø: 16mm; L: 1250mm; DryLin® W; round


Manufacturer: IGUS

Manufacturer part number:
WS-16-1250
TME Symbol:
WS-16-1250

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Diameter
16mm
Length
1.25m
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight1.186 kg
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-16-1250
0 in TME stock
Net price for quantities from 1 pcs - 111.16 USDGross price for quantities from 1 pcs - 111.16 USD
Net price for quantities from 10 pcs - 88.92 USDGross price for quantities from 10 pcs - 88.92 USD
Net price for quantities from 20 pcs - 83.37 USDGross price for quantities from 20 pcs - 83.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.