+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11294

Module robotics: communication; ZigBee; 2÷6VDC; UART; goldpin


Manufacturer: WAVESHARE

Manufacturer part number:
11294
TME Symbol:
WSH-11294

Specification

Manufacturer
WAVESHARE
Type of robotics module
communication
Kind of module
ZigBee
Interface
UART
Integrated circuit
CC2530F256RHAR
Connection
goldpin
Information
product is not a working device, but only component
Supply voltage
  • 2...6V DC
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules WAVESHARE,
*
11294
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.77 EURGross price for quantities from 1 pcs - 12.77 EUR