+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18321

Display: e-paper; 2.66"; 296x152; Dim: 37x83.5mm; black-white; 170°


Manufacturer: WAVESHARE

Manufacturer part number:
18321
TME Symbol:
WSH-18321

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.66"
Display resolution
296x152
Window dimensions (H x W)
30.704x60.088mm
Dimensions
37x83.5mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Supply voltage
  • 3.3...5V DC
Kit contents
  • 8pin cable
  • e-paper display
Gross weight38.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
18321
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.01 EURGross price for quantities from 1 pcs - 13.01 EUR
Net price for quantities from 3 pcs - 12.65 EURGross price for quantities from 3 pcs - 12.65 EUR
Net price for quantities from 10 pcs - 12.28 EURGross price for quantities from 10 pcs - 12.28 EUR