+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21021

Display: LCD; graphical,matrix IPS; 1920x1200; 263.45x182.45mm


Manufacturer: WAVESHARE

Manufacturer part number:
21021
TME Symbol:
WSH-21021

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
1920x1200
Dimensions
263.45x182.45mm
Window dimensions (H x W)
217.91x136.5mm
Screen size
10.1"
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3.5mm socket, USB
Supply voltage
  • 12V DC
Interface
  • HDMI
  • USB
Kit contents
  • HDMI cable
  • holder
  • Micro HDMI - HDMI adapter
  • power supply
  • USB A - USB B micro cable
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
21021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 129.65 USDGross price for quantities from 1 pcs - 129.65 USD