+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24321

Display: LCD; matrix IPS; 800x800; 115x115mm; 3.4"; LED; PIN: 15

Manufacturer: WAVESHARE

Manufacturer part number:
24321
TME Symbol:
WSH-24321

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
800x800
Dimensions
115x115mm
Window dimensions (H x W)
87.6x87.6mm
Screen size
3.4"
Illumination
LED
Number of pins
15
Connector pinout layout
1x15
Application - series/manufacturer
Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4 B
Touchpad
capacitive
Connection
DSI, FFC/FPC, USB
Supply voltage
  • 5V DC
Interface
  • DSI
  • I2C
Kit contents
  • 15pin FPC cable
  • display module
Gross weight164 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
24321
0 in TME stock
Net price for quantities from 1 pcs - 86.91 USDGross price for quantities from 1 pcs - 86.91 USD
Net price for quantities from 3 pcs - 83.62 USDGross price for quantities from 3 pcs - 83.62 USD
No. of pieces (Multiplicity: 1)