+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

25513

Display: OLED; 1.54"; 128x64; Dim: 37.5x43mm; blue; PIN: 7; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
25513
TME Symbol:
WSH-25513

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.54"
Display resolution
128x64
Dimensions
37.5x43mm
Window dimensions (H x W)
17.52x35.05mm
Colour
blue
Number of pins
7
Kind of controller
SSD1309
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
25513
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.11 EURGross price for quantities from 1 pcs - 11.11 EUR
Net price for quantities from 3 pcs - 10.39 EURGross price for quantities from 3 pcs - 10.39 EUR
Net price for quantities from 10 pcs - 9.76 EURGross price for quantities from 10 pcs - 9.76 EUR