+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8532

Module robotics: camera; Resolution: 1600x1200px; 3.3VDC; OV2640


Manufacturer: WAVESHARE

Manufacturer part number:
8532
TME Symbol:
WSH-8532

Specification

Manufacturer
WAVESHARE
Type of robotics module
camera
Resolution
1600x1200px
Integrated circuit
OV2640
Sensor
2Mpx
Sensors features
Output formats: YUV(422/420)/YCnCr422, RGB565/555, 8-bit
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight4.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules WAVESHARE
*
8532
Product withdrawn from the offer
Use the specification table below to search for similar products