+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT51822-S2

Module: Bluetooth Low Energy; 4dBm; GPIO,I2C,SPI,SWD,UART; SMD


Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT51822-S2
TME Symbol:
WT51822-S2

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
Bluetooth Low Energy
Transmitter output power
4dBm
Mounting
SMD
Dimensions
16.5x28.8x2.5mm
Ciphering
AES
Band
2.4GHz
Receiver sensitivity
-93dBm
Memory
16kB RAM 256kB FLASH
Components
nRF51822
Operating system
Android, iOS
Supply voltage
  • 2...3.6V DC
Interface
  • GPIO
  • I2C
  • SPI
  • SWD
  • UART
Communications modules features
  • antenna
  • crystal oscillator
  • RTC
Gross weight1.172 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIRELESS-TAG,
*
WT51822-S2
640 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs