+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: WTL 6/1
Manufacturer | WEIDMÜLLER | |
Type of splice terminal | rail | |
Current rating | 45A | |
Rated voltage | 0.3kV | |
Electrical mounting | screw terminal | |
Colour | beige | |
Wire cross-section | 6mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Mounting rail size | TS35 |