+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WTMH100T16RT

Module: thyristor; double series; 1.6kV; 100A; Ifmax: 157A; TO240AA


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WTMH100T16RT
TME Symbol:
WTMH100T16RT

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
100A
Max. load current
157A
Case
TO240AA
Max. forward voltage
1.29V
Threshold on-voltage
0.88V
Max. forward impulse current
1.6kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight15 g
Certificates
See other products in this category: Thyristor modules WeEn Semiconductors,
*
WTMH100T16RT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.80 USDGross price for quantities from 1 pcs - 29.80 USD
Net price for quantities from 3 pcs - 26.88 USDGross price for quantities from 3 pcs - 26.88 USD
Net price for quantities from 12 pcs - 23.73 USDGross price for quantities from 12 pcs - 23.73 USD
Net price for quantities from 24 pcs - 21.26 USDGross price for quantities from 24 pcs - 21.26 USD
Net price for quantities from 60 pcs - 19.91 USDGross price for quantities from 60 pcs - 19.91 USD
Net price for quantities from 120 pcs - 18.45 USDGross price for quantities from 120 pcs - 18.45 USD
Net price for quantities from 240 pcs - 17.77 USDGross price for quantities from 240 pcs - 17.77 USD