+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WTMH40T16RT

Module: thyristor; double series; 1.6kV; 40A; Ifmax: 63A; TO240AA


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WTMH40T16RT
TME Symbol:
WTMH40T16RT

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
40A
Max. load current
63A
Case
TO240AA
Max. forward voltage
1.25V
Threshold on-voltage
0.96V
Max. forward impulse current
0.65kA
Gate current
80mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight15 g
Certificates
See other products in this category: Thyristor modules WeEn Semiconductors,
*
WTMH40T16RT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.31 EURGross price for quantities from 1 pcs - 20.31 EUR
Net price for quantities from 3 pcs - 18.31 EURGross price for quantities from 3 pcs - 18.31 EUR
Net price for quantities from 12 pcs - 16.21 EURGross price for quantities from 12 pcs - 16.21 EUR
Net price for quantities from 24 pcs - 14.50 EURGross price for quantities from 24 pcs - 14.50 EUR
Net price for quantities from 60 pcs - 13.61 EURGross price for quantities from 60 pcs - 13.61 EUR
Net price for quantities from 120 pcs - 12.60 EURGross price for quantities from 120 pcs - 12.60 EUR
Net price for quantities from 240 pcs - 12.11 EURGross price for quantities from 240 pcs - 12.11 EUR