+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X-10G-B

Microswitch SNAP ACTION; 10A/125VDC; without lever; SPDT; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
X-10G-B
TME Symbol:
X-10G-B

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
10A / 125V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(OFF)
Number of positions
2
Stable positions number
monostable, 1
IP rating
IP00
Leads
screw terminals
Body dimensions
49.2x17.45x24.2mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
5N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
screw terminals
Button shape
round
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
*
X-10G-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
Product for special order