+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X2

Fuse: thermal; 1A; 115°C


Manufacturer: SETFUSE

Manufacturer part number:
X2
TME Symbol:
X2

Specification

Manufacturer
SETFUSE
Type of fuse
thermal
Current rating
1A
Opening termperature
115°C
Gross weight0.366 g
Certificates
See other products in this category: Thermal Fuses SETFUSE,
*
X2
1000 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.20 GBPGross price for quantities from 5 pcs - 0.20 GBP
Net price for quantities from 10 pcs - 0.19 GBPGross price for quantities from 10 pcs - 0.19 GBP
Net price for quantities from 50 pcs - 0.17 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.12 GBP