+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASHPRO-2000 (X2S)

Programmer: microcontrollers; TEXAS INSTRUMENTS; 14pin,USB B


Manufacturer: ELPROTRONIC

Manufacturer part number:
FLASHPRO-2000 (X2S)
TME Symbol:
X2S-FP2000

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Associated circuits
TEXAS INSTRUMENTS
Programmers and development kits features
galvanic separation
Communication with PC
RJ45 Ethernet, USB
Connection
14pin, USB B
Kind of architecture
C2000
Operating system
Windows 7, Windows 8, Windows 10, Windows XP
Clock frequency
20MHz
Transfer rate
1Mbps
Part status
Obsolete
Interface
  • BSL
  • cJTAG
  • JTAG
  • SBW
  • SCI-BOOT
  • SWD
  • UART
Kit contents
  • adapter x3
  • IDC 14pin cable
  • programmer
  • USB cable
Gross weight242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers ELPROTRONIC,
*
FLASHPRO-2000 (X2S)
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 602.68 EURGross price for quantities from 1 pcs - 602.68 EUR