+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GANGPRO430 (X2S)

Programmer: microcontrollers; TEXAS INSTRUMENTS; 16MHz; 1Mbps


Manufacturer: ELPROTRONIC

Manufacturer part number:
GANGPRO430 (X2S)
TME Symbol:
X2S-GP-430

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Associated circuits
TEXAS INSTRUMENTS
Programmers and development kits features
galvanic separation
Communication with PC
RJ45 Ethernet, USB
Connection
14pin, RJ45, USB B
Kind of architecture
MSP430
Operating system
Linux, Windows 7, Windows 8, Windows 10, Windows XP
Clock frequency
16MHz
Transfer rate
1Mbps
Part status
Obsolete
Interface
  • BSL
  • JTAG
  • SBW
Kit contents
  • adapter
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight210.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmers ELPROTRONIC,
*
GANGPRO430 (X2S)
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 874.08 EURGross price for quantities from 1 pcs - 874.08 EUR