+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA2713

Control cassette; Harmony XAC; No.of butt: 3; mushroom,round


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA2713
TME Symbol:
XACA2713

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
3
Button shape
mushroom, round
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO + NO
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight619.7 g
Certificates
EAN code3389110426809
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA2713
4 in TME stock
Net price for quantities from 1 pcs - 94.67 EURGross price for quantities from 1 pcs - 94.67 EUR
Net price for quantities from 5 pcs - 88.75 EURGross price for quantities from 5 pcs - 88.75 EUR
Net price for quantities from 10 pcs - 82.84 EURGross price for quantities from 10 pcs - 82.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.