+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALG01

Enclosure: for remote controller; 22mm; IP66,IP69K; X: 72mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALG01
TME Symbol:
XALG01

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP69K
Dimension X
72mm
Dimension Y
90mm
Dimension Z
65mm
Enclosure material
polyamide 66
Body colour
black
Cover colour
black
Number of holes
1
Panel cutout diameter
22mm
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight208.76 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XALG01
2 in TME stock
Net price for quantities from 1 pcs - 38.81 EURGross price for quantities from 1 pcs - 38.81 EUR
Net price for quantities from 5 pcs - 35.39 EURGross price for quantities from 5 pcs - 35.39 EUR
Net price for quantities from 25 pcs - 31.05 EURGross price for quantities from 25 pcs - 31.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.