+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XBB170P

Relay: solid state; SPST-NC x2; Icntrl max: 50mA; 100mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
XBB170P
TME Symbol:
XBB170P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC x2
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.269 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
XBB170P
248 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 50 pcs - 8.10 USDGross price for quantities from 50 pcs - 8.10 USD
Net price for quantities from 250 pcs - 6.49 USDGross price for quantities from 250 pcs - 6.49 USD
Packaging method by the manufacturer:Tube = 50 pcs