+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC2S200-5PQG208

IC: FPGA; SMD; QFP208; Number of macrocells: 5292; I/O: 140; 2.5VDC


Manufacturer: AMD XILINX

Manufacturer part number:
XC2S200-5PQG208
TME Symbol:
XC2S200-5PQG208

Specification

Manufacturer
AMD XILINX
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP208
Number of macrocells
5292
Number of inputs/outputs
140
Number of gates
200k
Memory
16kB RAM
Supply voltage
  • 2.5V DC
Gross weight20.7 g
Certificates
See other products in this category: Programmable circuits AMD XILINX,
*
XC2S200-5PQG208
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.58 EURGross price for quantities from 1 pcs - 51.58 EUR
Net price for quantities from 3 pcs - 47.58 EURGross price for quantities from 3 pcs - 47.58 EUR
Net price for quantities from 10 pcs - 42.06 EURGross price for quantities from 10 pcs - 42.06 EUR
Net price for quantities from 24 pcs - 38.96 EURGross price for quantities from 24 pcs - 38.96 EUR