+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XDS4352

Oscilloscope: digital; Ch: 2; 350MHz; 5Gsps; 400Mpts; LCD TFT 10,4"

Manufacturer: OWON

Manufacturer part number:
XDS4352
TME Symbol:
XDS4352

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
2
Band
350MHz
Sampling
5Gsps
Memory record length
400Mpts
Kind of display used
LCD TFT 10,4"
Trigger modes
automatic, normal, single
Trigger
CAN, falling-edge, I2C, logic, Nth Edge, pulse, rising-edge, RS232, runt, slope, SPI, timeout, video signal, window
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Manufacturer series
XDS
Rise time
≤1ns
Input impedance
1MΩ/15pF
Input sensitivity
1mV/div...10V/div
Power consumption
65W
Body dimensions
422x226x135mm
Related items
XDS-SOFTBAG
Software
download from manufacturers website
Measurement memory
100
Connection
RJ45, USB, VGA
Display resolution
800x600
Touchpad
yes
Connectors for the country
Europe
Additional functions
  • arbitrary waveform generator
  • frequency meter
  • spectrum analyser
Measuring instrument features
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
  • protocols analyse: I2C, CAN, SPI, RS232/UART
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
  • trimmer
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight7.4145 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes OWON,
See other products from this series.:
*
XDS4352
2 in TME stock
Net price for quantities from 1 pcs - 1 593.55 EURGross price for quantities from 1 pcs - 1 593.55 EUR
Net price for quantities from 3 pcs - 1 482.17 EURGross price for quantities from 3 pcs - 1 482.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.