+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKD11306D

Relay: solid state; Ucntrl: 3÷30VDC; 1A; 2÷60VDC; Variant: 1-phase


Manufacturer: CELDUC

Manufacturer part number:
XKD11306D
TME Symbol:
XKD11306D

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...30V DC
Max. operating current
1A
Switched voltage
2...60V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
XKD
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-40...90°C
Gross weight40.99 g
Certificates
EAN code3760283307902
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
XKD11306D
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.62 EURGross price for quantities from 1 pcs - 58.62 EUR
Net price for quantities from 5 pcs - 47.14 EURGross price for quantities from 5 pcs - 47.14 EUR
Net price for quantities from 10 pcs - 44.19 EURGross price for quantities from 10 pcs - 44.19 EUR
Net price for quantities from 50 pcs - 41.24 EURGross price for quantities from 50 pcs - 41.24 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs