+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKD70306

Relay: solid state; Ucntrl: 10÷30VDC; 3A; 2÷60VDC; Variant: 1-phase


Manufacturer: CELDUC

Manufacturer part number:
XKD70306
TME Symbol:
XKD70306

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
3A
Switched voltage
2...60V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
XKD
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-40...90°C
Gross weight38 g
Certificates
EAN code3760283307896
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
XKD70306
0 in TME stock
Net price for quantities from 1 pcs - 69.85 USDGross price for quantities from 1 pcs - 69.85 USD
Net price for quantities from 5 pcs - 55.88 USDGross price for quantities from 5 pcs - 55.88 USD
Net price for quantities from 10 pcs - 52.39 USDGross price for quantities from 10 pcs - 52.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.