+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

XKLD0020

Relay: solid state; Ucntrl: 18÷32VDC; 4A; 24÷96VDC; XKL; IP00


Manufacturer: CELDUC

Manufacturer part number:
XKLD0020
TME Symbol:
XKLD0020

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
4A
Switched voltage
24...96V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
XKL
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-25...100°C
Gross weight93.37 g
Certificates
EAN code3760283307865
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
XKLD0020
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 98.88 EURGross price for quantities from 1 pcs - 98.88 EUR