+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

XKLD31006

Relay: solid state; Ucntrl: 10÷30VDC; 10A; 10÷40VDC; XKL; IP00


Manufacturer: CELDUC

Manufacturer part number:
XKLD31006
TME Symbol:
XKLD31006

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
10A
Switched voltage
10...40V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
XKL
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-25...90°C
Gross weight38 g
Certificates
EAN code3760283307858
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
XKLD31006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.53 USDGross price for quantities from 1 pcs - 84.53 USD
Net price for quantities from 5 pcs - 67.97 USDGross price for quantities from 5 pcs - 67.97 USD
Net price for quantities from 10 pcs - 63.72 USDGross price for quantities from 10 pcs - 63.72 USD
Net price for quantities from 22 pcs - 59.48 USDGross price for quantities from 22 pcs - 59.48 USD