+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKM22440

Relay: solid state; 2.5A; Uswitch: 24÷460VAC; 2-phase; IP00; XKM


Manufacturer: CELDUC

Manufacturer part number:
XKM22440
TME Symbol:
XKM22440

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
15...40V DC
Max. operating current
2.5A
Switched voltage
24...460V AC
Relay variant
2-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Manufacturer series
XKM
Operating temperature
-40...80°C
Gross weight80 g
Certificates
EAN code3760283307841
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKM22440
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.53 GBPGross price for quantities from 1 pcs - 91.53 GBP
Net price for quantities from 5 pcs - 73.96 GBPGross price for quantities from 5 pcs - 73.96 GBP
Net price for quantities from 10 pcs - 69.34 GBPGross price for quantities from 10 pcs - 69.34 GBP