+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKR24440

Relay: solid state; 2.5A; Uswitch: 24÷460VAC; 2-phase,reversing


Manufacturer: CELDUC

Manufacturer part number:
XKR24440
TME Symbol:
XKR24440

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
15...40V DC
Max. operating current
2.5A
Switched voltage
24...460V AC
Relay variant
2-phase, reversing
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Manufacturer series
XKR
Operating temperature
-40...80°C
Gross weight154 g
Certificates
EAN code3760283307834
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKR24440
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 212.50 USDGross price for quantities from 1 pcs - 212.50 USD
Net price for quantities from 5 pcs - 170.00 USDGross price for quantities from 5 pcs - 170.00 USD
Net price for quantities from 10 pcs - 160.44 USDGross price for quantities from 10 pcs - 160.44 USD