+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL3C-200/1A

Transformer: current; Iin: 200A; Iout: 1A; Øint: 30.5mm; 50÷60Hz

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL3C-200/1A
TME Symbol:
XL3C-200/1A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL3C
Input current
200A
Output current
1A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 5VA, 1 @max 10VA, 3 @max 10VA
Internal diameter
30.5mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
62x40x78mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Conductor rail size
26mmx21mm, 31mmx11mm
Related items
XL-DRBRK-3, XL-KIT-003
Gross weight450 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL3C-200/1A
0 in TME stock
Net price for quantities from 1 pcs - 34.67 EURGross price for quantities from 1 pcs - 34.67 EUR
Net price for quantities from 3 pcs - 32.49 EURGross price for quantities from 3 pcs - 32.49 EUR
Net price for quantities from 5 pcs - 30.33 EURGross price for quantities from 5 pcs - 30.33 EUR
No. of pieces (Multiplicity: 1)