+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL4D-300/5A

Transformer: current; Iin: 300A; Iout: 5A; 0.5@max5VA,[email protected]

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL4D-300/5A
TME Symbol:
XL4D-300/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL4D
Input current
300A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 5VA, 1 @max 7.5VA
Internal diameter
41mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
74x45x98mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-DRBRK-3, XL-KIT-003
Gross weight520 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL4D-300/5A
0 in TME stock
Net price for quantities from 1 pcs - 36.87 GBPGross price for quantities from 1 pcs - 36.87 GBP
Net price for quantities from 3 pcs - 34.56 GBPGross price for quantities from 3 pcs - 34.56 GBP
Net price for quantities from 5 pcs - 32.26 GBPGross price for quantities from 5 pcs - 32.26 GBP
No. of pieces (Multiplicity: 1)