+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL5B-1000/5A

Transformer: current; Iin: 1kA; Iout: 5A; 0.5@max30VA; Øint: 46mm

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL5B-1000/5A
TME Symbol:
XL5B-1000/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL5B
Input current
1kA
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 30VA
Internal diameter
46mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
86x45x110mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-DRBRK-3, XL-KIT-003
Gross weight580 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL5B-1000/5A
0 in TME stock
Net price for quantities from 1 pcs - 52.91 USDGross price for quantities from 1 pcs - 52.91 USD
Net price for quantities from 3 pcs - 49.60 USDGross price for quantities from 3 pcs - 49.60 USD
Net price for quantities from 5 pcs - 46.29 USDGross price for quantities from 5 pcs - 46.29 USD
No. of pieces (Multiplicity: 1)