+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMSIS-DAP 2.0 DEBUGGER (XS)

Programmer: microcontrollers; USB; 14pin,USB B; Architecture: ARM


Manufacturer: ELPROTRONIC

Manufacturer part number:
CMSIS-DAP 2.0 DEBUGGER (XS)
TME Symbol:
XS-CMSIS-DAP

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Programmers and development kits features
galvanic separation
Communication with PC
USB
Connection
14pin, USB B
Kind of architecture
ARM
Operating system
Windows 7, Windows 8, Windows 10, Windows XP
Clock frequency
20MHz
Transfer rate
1Mbps
Interface
  • JTAG
  • SWD
Kit contents
  • adapter
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers ELPROTRONIC,
*
CMSIS-DAP 2.0 DEBUGGER (XS)
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 226.24 EURGross price for quantities from 1 pcs - 226.24 EUR