+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D06 SET

Torch: LED; IPX8; 10lm,1600lm; L: 152mm; Ø: 29÷45mm; diving


Manufacturer: XTAR

Manufacturer part number:
D06 SET
TME Symbol:
XTAR-D06-SET

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Luminosity
10lm/1600lm
Length
152mm
Diameter
29...45mm
Body material
aluminium
Application
diving
Trade name
diving torch
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18650 x1
Kit contents
  • charger
  • rubber gaskets
  • strap
  • USB cable
Caution!
  • use in water only!
  • use outside of an aquatic environment may result in damage or the flashlight overheats
Gross weight456.3 g
Certificates

WATCH VIDEO

See other products in this category: Torches XTAR,
*
D06 SET
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 set - 77.04 EURGross price for quantities from 1 set - 77.04 EUR
Net price for quantities from 3 set - 62.46 EURGross price for quantities from 3 set - 62.46 EUR