+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D20 PRESS SET

Torch: LED; IPX8; 600lm,1200lm; L: 120mm; Ø: 24.5mm; 15°; 6000-6500K


Manufacturer: XTAR

Manufacturer part number:
D20 PRESS SET
TME Symbol:
XTAR-D20-PRESS-SET

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Luminosity
600lm/1200lm
Length
120mm
Diameter
24.5mm
Viewing angle
15°
Body material
aluminium
Colour temperature
6000-6500K
Application
diving
Trade name
diving torch
Power supply
  • rechargeable battery Li-Ion 18650 3,7V x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18650
Kit contents
  • charger
  • O-ring gasket
  • USB cable
Caution!
  • use in water only!
  • use outside of an aquatic environment may result in damage or the flashlight overheats
Gross weight219.16 g
Certificates
EAN code6952918302322
See other products in this category: Torches XTAR,
*
D20 PRESS SET
2 in TME stock
Net price for quantities from 1 set - 45.56 USDGross price for quantities from 1 set - 45.56 USD
Net price for quantities from 3 set - 36.99 USDGross price for quantities from 3 set - 36.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible