+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1 FULL SET POINTER GREEN

Torch: LED; IPX8; L: 126.5mm; Ø: 26.4mm; diving; laser pointer

Manufacturer: XTAR

Manufacturer part number:
DL1 FULL SET POINTER GREEN
TME Symbol:
XTAR-DL1-SET

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Length
126.5mm
Diameter
26.4mm
Body material
aluminium
Application
diving
Version
laser pointer
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18650
Kit contents
  • hand strap
  • O-ring gasket
Caution!
  • use in water only!
  • use outside of an aquatic environment may result in damage or the flashlight overheats
Gross weight160.81 g
Certificates
EAN code6952918302216
See other products in this category: Torches XTAR,
*
DL1 FULL SET POINTER GREEN
6 in TME stock
Net price for quantities from 1 set - 39.91 USDGross price for quantities from 1 set - 39.91 USD
Net price for quantities from 3 set - 33.39 USDGross price for quantities from 3 set - 33.39 USD
No. of complete sets (Multiplicity: 1)
Air delivery is not possible