+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC2 PLUS

Charger: microprocessor-based; Li-Ion; 1A; Cells quantity: 2


Manufacturer: XTAR

Manufacturer part number:
MC2 PLUS
TME Symbol:
XTAR-MC2PLUS

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Max. charging current
1A
Cell size
10440, 14650, 16340, 17335, 17500, 17670, 18350, 18490, 18500, 18505, 18650, 18700, 20700, 21700
Indication
LED
Kit contents
USB cable
Tester operating mode
charging, testing, trickle charging, trickle charging
Protection
against reverse polarity, overcharging protection, short circuit protection SCP
Version
consumer
Cells quantity
2
Caution!
  • do not charge 20700 and 21700 size cells with PCM/BMS protection
  • without power supply
  • without rechargeable batteries
Gross weight97.6 g
Certificates

WATCH VIDEO

See other products in this category: Chargers XTAR,
*
MC2 PLUS
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.78 EURGross price for quantities from 1 pcs - 7.78 EUR
Net price for quantities from 10 pcs - 6.87 EURGross price for quantities from 10 pcs - 6.87 EUR
Net price for quantities from 50 pcs - 6.41 EURGross price for quantities from 50 pcs - 6.41 EUR
Net price for quantities from 100 pcs - 5.95 EURGross price for quantities from 100 pcs - 5.95 EUR