+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX4

Charger: for rechargeable batteries; Li-Ion,Ni-MH; 0.5A


Manufacturer: XTAR

Manufacturer part number:
MX4
TME Symbol:
XTAR-MX4

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion, Ni-MH
Max. charging current
0.5A
Rechargeable battery voltage
1.2 / 3.2 / 3.6V
Cell size
10440, 14650, 16340, 17335, 17500, 17670, 18350, 18490, 18500, 18505, 18650, 18700, 20700, 21700
Tester operating mode
charging
Version
consumer
Cells quantity
4
Caution!
  • without rechargeable batteries
Gross weight162.05 g
EAN code6952918301882
See other products in this category: Chargers XTAR,
*
MX4
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 3 pcs - 11.78 USDGross price for quantities from 3 pcs - 11.78 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD