+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201474G

Module: repeater; LoRa; 868.3MHz; -126dBm; 20mW; 105x105x55mm


Manufacturer: AUREL

Manufacturer part number:
650201474G
TME Symbol:
XTR-8LR-REP

Specification

Manufacturer
AUREL
Type of communications module
repeater
Kind of modulation
LoRa
Frequency
868.3MHz
Receiver sensitivity
-126dBm
Transmitter power
20mW
Body dimensions
105x105x55mm
Gross weight10 g
Certificates
See other products in this category: RF modules AUREL,
*
650201474G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 121.65 USDGross price for quantities from 1 pcs - 121.65 USD
Net price for quantities from 3 pcs - 116.12 USDGross price for quantities from 3 pcs - 116.12 USD