+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201261G

Module: RF; FM transceiver; FM,FSK; 2.4GHz; UART; -89dBm; 3VDC; 3mW


Manufacturer: AUREL

Manufacturer part number:
650201261G
TME Symbol:
XTR-RF4CE

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FM, FSK
Frequency
2.4GHz
Interface
UART
Receiver sensitivity
-89dBm
Dimensions
49x25x7mm
Transmitter power
3mW
Supply voltage
  • 3V DC
Gross weight2.3 g
Certificates
See other products in this category: RF modules AUREL,
*
650201261G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.50 EURGross price for quantities from 1 pcs - 17.50 EUR
Net price for quantities from 10 pcs - 16.00 EURGross price for quantities from 10 pcs - 16.00 EUR
Net price for quantities from 25 pcs - 15.00 EURGross price for quantities from 25 pcs - 15.00 EUR
Net price for quantities from 50 pcs - 14.00 EURGross price for quantities from 50 pcs - 14.00 EUR