+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YC-252

Tool: for crimping; 16AWG,20AWG; steel; 0.5mm2,1.5mm2; terminals


Manufacturer: JST

Manufacturer part number:
YC-252
TME Symbol:
YC-252

Specification

Manufacturer
JST
Type of tool
for crimping
Related items
BXF-41T-0.7, BYM-41T-0.7
Wire size
16AWG/20AWG
Crimp tool features
the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Material
steel
Wire cross-section
0.5mm2/1.5mm2
Application
terminals
Gross weight568.5 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
YC-252
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 455.15 EURGross price for quantities from 1 pcs - 455.15 EUR
Net price for quantities from 2 pcs - 427.48 EURGross price for quantities from 2 pcs - 427.48 EUR