+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0732

Wrench: rattle; 1/2"; 255mm; Teeth: 72


Manufacturer: YATO

Manufacturer part number:
YT-0732
TME Symbol:
YT-0732

Specification

Manufacturer
YATO
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
255mm
Number of teeth
72
Gross weight610.1 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-0732
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 5 pcs - 7.03 USDGross price for quantities from 5 pcs - 7.03 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs