+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1067

Reduction; socket spanner; 3/4"; 1/2"; impact; 48mm


Manufacturer: YATO

Manufacturer part number:
YT-1067
TME Symbol:
YT-1067

Specification

Manufacturer
YATO
Type of socket accessories
reduction
Kind of wrench
socket spanner
Socket size - inch
3/4"
Holder socket size - inch
1/2"
Version
impact
Length
48mm
Gross weight177.51 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1067
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 3 pcs - 2.14 EURGross price for quantities from 3 pcs - 2.14 EUR