+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1403

Socket: 6-angles; socket spanner; HEX 5mm; 1/4"; tool steel


Manufacturer: YATO

Manufacturer part number:
YT-1403
TME Symbol:
YT-1403

Specification

Manufacturer
YATO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
tool steel
Plating material
chromium
Gross weight11 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1403
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR