+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

YT-1407

Socket: 6-angles; socket spanner; HEX 8mm; 1/4"


Manufacturer: YATO

Manufacturer part number:
YT-1407
TME Symbol:
YT-1407

Specification

Manufacturer
YATO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Gross weight10.3 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1407
32 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.22 EURGross price for quantities from 2 pcs - 0.22 EUR
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.21 EUR
Packaging method by the manufacturer:Cardboard = 24 pcs