+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1419

Socket: 6-angles; socket spanner; HEX 8mm; 1/4"


Manufacturer: YATO

Manufacturer part number:
YT-1419
TME Symbol:
YT-1419

Specification

Manufacturer
YATO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Gross weight21.2 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1419
84 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.32 EURGross price for quantities from 2 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Packaging method by the manufacturer:Cardboard = 24 pcs