+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1429

Extension; 1/4"; Chrom-vanadium steel; 51mm


Manufacturer: YATO

Manufacturer part number:
YT-1429
TME Symbol:
YT-1429

Specification

Manufacturer
YATO
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
51mm
Gross weight24.29 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1429
16 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD