+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1627

Wrench: socket spanner; L-type; HEX 7mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1627
TME Symbol:
YT-1627

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 7mm
Material
Chrom-vanadium steel
Length
106mm
Gross weight43.9 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1627
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.72 EURGross price for quantities from 5 pcs - 1.72 EUR