+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

YT-1633

Wrench: socket spanner; L-type; HEX 13mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1633
TME Symbol:
YT-1633

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 13mm
Material
Chrom-vanadium steel
Length
154mm
Gross weight161.47 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1633
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 2.86 EUR
Net price for quantities from 5 pcs - 2.64 EURGross price for quantities from 5 pcs - 2.64 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs