+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1644

Wrench: socket spanner; L-type; HEX 24mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1644
TME Symbol:
YT-1644

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 24mm
Material
Chrom-vanadium steel
Length
253mm
Gross weight668 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1644
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 5 pcs - 7.86 USDGross price for quantities from 5 pcs - 7.86 USD