+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2510

Bearing puller; 12÷23mm; chrome-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-2510
TME Symbol:
YT-2510

Specification

Manufacturer
YATO
Type of tool
bearing puller
C dimension
12...23mm
Tool material
chrome - vanadium steel
Dimensions
Gross weight889.3 g

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2510
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.88 EURGross price for quantities from 1 pcs - 7.88 EUR
Net price for quantities from 5 pcs - 7.32 EURGross price for quantities from 5 pcs - 7.32 EUR