+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2512

Bearing puller; 3-armig,inner,external; 100mm; 4"

Manufacturer: YATO

Manufacturer part number:
YT-2512
TME Symbol:
YT-2512

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
3-armig, external, inner
A dimension
100mm
Size
4"
Tool material
chrome - vanadium steel
Dimensions
Gross weight1.0703 kg

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2512
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.43 EURGross price for quantities from 1 pcs - 9.43 EUR