+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2513

Bearing puller; 3-armig,inner,external; 150mm; 6"

Manufacturer: YATO

Manufacturer part number:
YT-2513
TME Symbol:
YT-2513

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
3-armig, external, inner
A dimension
150mm
Size
6"
Tool material
chrome - vanadium steel
Dimensions
Gross weight2.4545 kg

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2513
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.91 EURGross price for quantities from 1 pcs - 23.91 EUR